
D103M29Z5UH6UJ5R | |
|---|---|
DigiKey Part Number | BC5213CT-ND - Cut Tape (CT) BC5213TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | D103M29Z5UH6UJ5R |
Description | CAP CER 10000PF 100V Z5U RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 100V Ceramic Capacitor Z5U Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | D103M29Z5UH6UJ5R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.295" Dia (7.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,14800 € | 1,48 € |
| 50 | 0,10720 € | 5,36 € |
| 100 | 0,09480 € | 9,48 € |
| 500 | 0,07390 € | 36,95 € |
| 1.000 | 0,06745 € | 67,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06037 € | 120,74 € |
| 4.000 | 0,05613 € | 224,52 € |
| 6.000 | 0,05401 € | 324,06 € |
| 10.000 | 0,05166 € | 516,60 € |
| 14.000 | 0,05029 € | 704,06 € |
| 20.000 | 0,04897 € | 979,40 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,31000 € |

