
BFC2373FL395MI | |
|---|---|
DigiKey Part Number | BFC2373FL395MI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFC2373FL395MI |
Description | CAP FILM 3.9UF 10% 400VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.9 µF Film Capacitor 100V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 100V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.024" L x 0.472" W (26.00mm x 12.00mm) | |
Height - Seated (Max) | 0.728" (18.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 2,16793 € | 650,38 € |
| Unit Price without VAT: | 2,16793 € |
|---|---|
| Unit Price with VAT: | 2,68823 € |

