
BFC233860563 | |
|---|---|
DigiKey Part Number | BC5065-ND |
Manufacturer | |
Manufacturer Product Number | BFC233860563 |
Description | CAP FILM 0.056UF 20% 1KVDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.689" L x 0.394" W (17.50mm x 10.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, Y2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,81000 € | 2,81 € |
| 10 | 1,97000 € | 19,70 € |
| 50 | 1,63360 € | 81,68 € |
| 100 | 1,52960 € | 152,96 € |
| 500 | 1,35372 € | 676,86 € |
| 1.000 | 1,29925 € | 1.299,25 € |
| 2.500 | 1,24172 € | 3.104,30 € |
| 5.000 | 1,20701 € | 6.035,05 € |
| Unit Price without VAT: | 2,81000 € |
|---|---|
| Unit Price with VAT: | 3,48440 € |

