


AC050000B5609J6BCS | |
|---|---|
DigiKey Part Number | 56-AC050000B5609J6BCSCT-ND - Cut Tape (CT) 56-AC050000B5609J6BCSTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AC050000B5609J6BCS |
Description | RES 56 OHM 5W 5% AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | AC050000B5609J6BCS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Fusible, Pulse Withstanding, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.394" Dia x 0.709" L (10.00mm x 18.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 0,96300 € | 9,63 € |
| 25 | 0,82800 € | 20,70 € |
| 50 | 0,74320 € | 37,16 € |
| 100 | 0,67140 € | 67,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,60440 € | 151,10 € |
| 500 | 0,55410 € | 277,05 € |
| 750 | 0,52824 € | 396,18 € |
| 1.250 | 0,49901 € | 623,76 € |
| 1.750 | 0,48158 € | 842,76 € |
| 2.500 | 0,46456 € | 1.161,40 € |
| 3.000 | 0,45640 € | 1.369,20 € |
| 6.000 | 0,42837 € | 2.570,22 € |
| 6.250 | 0,42686 € | 2.667,88 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,81040 € |

