


| AC050000B5609J6BCS | |
|---|---|
| DigiKey Part Number | 56-AC050000B5609J6BCSCT-ND - Cut Tape (CT) 56-AC050000B5609J6BCSTB-ND - Tape & Box (TB) | 
| Manufacturer | |
| Manufacturer Product Number | AC050000B5609J6BCS | 
| Description | RES 56 OHM 5W 5% AXIAL | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 56 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound | 
| Datasheet | Datasheet | 
| EDA/CAD Models | AC050000B5609J6BCS Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Cut Tape (CT) Tape & Box (TB) | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Flame Retardant Coating, Fusible, Pulse Withstanding, Safety | |
| Temperature Coefficient | ±200ppm/°C | |
| Operating Temperature | -40°C ~ 200°C | |
| Package / Case | ||
| Supplier Device Package | - | |
| Size / Dimension | 0.394" Dia x 0.709" L (10.00mm x 18.00mm) | |
| Height - Seated (Max) | - | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 1,46000 € | 1,46 € | 
| 10 | 0,96300 € | 9,63 € | 
| 25 | 0,82800 € | 20,70 € | 
| 50 | 0,74320 € | 37,16 € | 
| 100 | 0,67140 € | 67,14 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 250 | 0,60440 € | 151,10 € | 
| 500 | 0,55410 € | 277,05 € | 
| 750 | 0,52824 € | 396,18 € | 
| 1.250 | 0,49901 € | 623,76 € | 
| 1.750 | 0,48158 € | 842,76 € | 
| 2.500 | 0,46456 € | 1.161,40 € | 
| 3.000 | 0,45640 € | 1.369,20 € | 
| 6.000 | 0,42837 € | 2.570,22 € | 
| 6.250 | 0,42686 € | 2.667,88 € | 
| Unit Price without VAT: | 1,46000 € | 
|---|---|
| Unit Price with VAT: | 1,81040 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece