A331J15C0GH5UAA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,12858 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,09345 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,10620 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,08388 €
Datasheet

Similar


KEMET
In Stock: 100
Unit Price: 0,38000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,08765 €
Datasheet
330 pF ±5% 100V Ceramic Capacitor C0G, NP0 Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A331J15C0GH5UAA

DigiKey Part Number
A331J15C0GH5UAA-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
A331J15C0GH5UAA
Description
CAP CER 330PF 100V C0G/NP0 AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
330 pF ±5% 100V Ceramic Capacitor C0G, NP0 Axial
Datasheet
 Datasheet
EDA/CAD Models
A331J15C0GH5UAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Axial
Size / Dimension
0.098" Dia x 0.150" L (2.50mm x 3.80mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
12.0000,10724 €1.286,88 €
Unit Price without VAT:0,10724 €
Unit Price with VAT:0,13298 €