A330K15C0GK5TAA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,13869 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,07828 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,07828 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,13994 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,10728 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,08590 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,07634 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,07558 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,05100 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,10247 €
Datasheet
33 pF ±10% 200V Ceramic Capacitor C0G, NP0 Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A330K15C0GK5TAA

DigiKey Part Number
A330K15C0GK5TAA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
A330K15C0GK5TAA
Description
CAP CER 33PF 200V C0G/NP0 AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
33 pF ±10% 200V Ceramic Capacitor C0G, NP0 Axial
Datasheet
 Datasheet
EDA/CAD Models
A330K15C0GK5TAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Axial
Size / Dimension
0.098" Dia x 0.150" L (2.50mm x 3.80mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
14.0000,13869 €1.941,66 €
Unit Price without VAT:0,13869 €
Unit Price with VAT:0,17198 €