A123K15X7RK5UAA is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,26523 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,19058 €
Datasheet
0.012 µF ±10% 200V Ceramic Capacitor X7R Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A123K15X7RK5UAA

DigiKey Part Number
A123K15X7RK5UAA-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
A123K15X7RK5UAA
Description
CAP CER 0.012UF 200V X7R AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.012 µF ±10% 200V Ceramic Capacitor X7R Axial
Datasheet
 Datasheet
EDA/CAD Models
A123K15X7RK5UAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Axial
Size / Dimension
0.098" Dia x 0.150" L (2.50mm x 3.80mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
12.0000,19214 €2.305,68 €
Unit Price without VAT:0,19214 €
Unit Price with VAT:0,23825 €