
A104M15X7RF5TAA | |
|---|---|
DigiKey Part Number | BC5250TR-ND - Tape & Reel (TR) BC5250CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | A104M15X7RF5TAA |
Description | CAP CER 0.1UF 50V X7R AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.098" Dia x 0.150" L (2.50mm x 3.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13000 € | 1,30 € |
| 50 | 0,09340 € | 4,67 € |
| 100 | 0,08230 € | 8,23 € |
| 500 | 0,05764 € | 28,82 € |
| 1.000 | 0,05598 € | 55,98 € |
| 2.500 | 0,05221 € | 130,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.000 | 0,04802 € | 336,14 € |
| 14.000 | 0,04526 € | 633,64 € |
| 21.000 | 0,04388 € | 921,48 € |
| 35.000 | 0,04235 € | 1.482,25 € |
| 49.000 | 0,04207 € | 2.061,43 € |
| 70.000 | 0,03881 € | 2.716,70 € |
| 84.000 | 0,03874 € | 3.254,16 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,27280 € |

