A Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A104K15X7RF5UAA

DigiKey Part Number
56-A104K15X7RF5UAACT-ND - Cut Tape (CT)
56-A104K15X7RF5UAATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
A104K15X7RF5UAA
Description
CAP CER 0.1UF 50V X7R AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Axial
Size / Dimension
0.098" Dia x 0.150" L (2.50mm x 3.80mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50.594
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,13000 €1,30 €
500,09340 €4,67 €
1000,08230 €8,23 €
5000,06390 €31,95 €
1.0000,05821 €58,21 €
Tape & Box (TB)
QuantityUnit PriceExt Price
4.0000,05068 €202,72 €
8.0000,04627 €370,16 €
12.0000,04517 €542,04 €
20.0000,04404 €880,80 €
28.0000,04299 €1.203,72 €
40.0000,04198 €1.679,20 €
48.0000,04151 €1.992,48 €
96.0000,04061 €3.898,56 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,27280 €