
A101K15C0GH5TAA | |
|---|---|
DigiKey Part Number | 56-A101K15C0GH5TAATR-ND - Tape & Reel (TR) 56-A101K15C0GH5TAACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | A101K15C0GH5TAA |
Description | CAP CER 100PF 100V C0G/NP0 AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 100V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.098" Dia x 0.150" L (2.50mm x 3.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18300 € | 1,83 € |
| 50 | 0,13460 € | 6,73 € |
| 100 | 0,11950 € | 11,95 € |
| 500 | 0,09428 € | 47,14 € |
| 1.000 | 0,08649 € | 86,49 € |
| 2.500 | 0,07827 € | 195,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.000 | 0,06921 € | 484,47 € |
| 14.000 | 0,06561 € | 918,54 € |
| 21.000 | 0,06381 € | 1.340,01 € |
| 35.000 | 0,06181 € | 2.163,35 € |
| 49.000 | 0,06064 € | 2.971,36 € |
| 70.000 | 0,05952 € | 4.166,40 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,38440 € |

