
A101K15C0GF5UAA | |
|---|---|
DigiKey Part Number | 56-A101K15C0GF5UAACT-ND - Cut Tape (CT) 56-A101K15C0GF5UAATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | A101K15C0GF5UAA |
Description | CAP CER 100PF 50V C0G/NP0 AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 50V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.098" Dia x 0.150" L (2.50mm x 3.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13300 € | 1,33 € |
| 50 | 0,09560 € | 4,78 € |
| 100 | 0,08420 € | 8,42 € |
| 500 | 0,06522 € | 32,61 € |
| 1.000 | 0,05937 € | 59,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04916 € | 196,64 € |
| 8.000 | 0,04600 € | 368,00 € |
| 12.000 | 0,04442 € | 533,04 € |
| 20.000 | 0,04266 € | 853,20 € |
| 28.000 | 0,04164 € | 1.165,92 € |
| 40.000 | 0,04065 € | 1.626,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,27280 € |

