6800 pF -20%, +80% 20000V (20kV) Ceramic Capacitor Y5U (E) Disk, Metal Fitting - Threaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

715C20DKD68

DigiKey Part Number
56-715C20DKD68-ND
Manufacturer
Manufacturer Product Number
715C20DKD68
Description
CAP CER 6800PF 20KV Y5U DISK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
6800 pF -20%, +80% 20000V (20kV) Ceramic Capacitor Y5U (E) Disk, Metal Fitting - Threaded
Datasheet
 Datasheet
EDA/CAD Models
715C20DKD68 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
High Voltage, Low Dissipation Factor
Ratings
-
Applications
Mounting Type
Package / Case
Disk, Metal Fitting - Threaded
Size / Dimension
2.421" Dia x 1.000" L (61.50mm x 25.40mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
174,85000 €74,85 €
2062,28700 €1.245,74 €
6059,75350 €3.585,21 €
10058,81560 €5.881,56 €
Manufacturers Standard Package
Unit Price without VAT:74,85000 €
Unit Price with VAT:92,81400 €