
TV1206CT-50R0GN-96-04TR | |
|---|---|
DigiKey Part Number | 4353-TV1206CT-50R0GN-96-04TR-ND - Tape & Reel (TR) 4353-TV1206CT-50R0GN-96-04TRCT-ND - Cut Tape (CT) 4353-TV1206CT-50R0GN-96-04TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TV1206CT-50R0GN-96-04TR |
Description | DC-4GHZ 20W 50OHM BEO CHIP TERMI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminator Specialized Resistor Thick Film Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Terminator | |
Applications | - | |
Composition | Thick Film | |
Temperature Coefficient | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,83000 € | 6,83 € |
| 10 | 5,40500 € | 54,05 € |
| 25 | 5,07720 € | 126,93 € |
| 50 | 4,88780 € | 244,39 € |
| 100 | 4,73680 € | 473,68 € |
| 250 | 4,67436 € | 1.168,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,49446 € | 2.247,23 € |
| 1.000 | 4,42355 € | 4.423,55 € |
| 1.500 | 4,38897 € | 6.583,45 € |
| Unit Price without VAT: | 6,83000 € |
|---|---|
| Unit Price with VAT: | 8,46920 € |

