
SL0510003 | |
|---|---|
DigiKey Part Number | 570-SL0510003-ND |
Manufacturer | |
Manufacturer Product Number | SL0510003 |
Description | ICL 10R 20% 3A 5.5MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 10 Ohms ±20% 3 A 0.220" (5.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 10 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 3 A | |
R @ Current | 70 mOhms | |
Diameter | 0.220" (5.60mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,64095 € | 1.281,90 € |
| Unit Price without VAT: | 0,64095 € |
|---|---|
| Unit Price with VAT: | 0,79478 € |

