


WB 10 - 100 V/8 OHM (BLACK) | |
|---|---|
DigiKey Part Number | 2056-WB10-100V/8OHM(BLACK)-ND |
Manufacturer | |
Manufacturer Product Number | WB 10 - 100 V/8 OHM (BLACK) |
Description | SPEAKER 8OHM 40W 91DB 2-WAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose, Enclosure Included Speaker 40 W 100 Hz ~ 20 kHz User Defined Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | WB 10 - 100 V/8 OHM (BLACK) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | - | |
Type | General Purpose, Enclosure Included | |
Frequency Range | 100 Hz ~ 20 kHz | |
Frequency - Self Resonant | - | |
Impedance | 8 Ohms | |
Efficiency - dBA | 91.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 40 W | |
Power - Max | 60 W | |
Port Location | User Defined | |
Shape | Rectangular | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | IP54 | |
Ratings | - | |
Termination | - | |
Size / Dimension | 4.528" Dia x 8.189" L (115.00mm x 208.00mm) | |
Height - Seated (Max) | 4.803" (122.00mm) | |
Operating Temperature | -25°C ~ 70°C | |
Distortion Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,15000 € | 89,15 € |
| 12 | 68,51917 € | 822,23 € |
| 28 | 62,87036 € | 1.760,37 € |
| 52 | 60,68308 € | 3.155,52 € |
| Unit Price without VAT: | 89,15000 € |
|---|---|
| Unit Price with VAT: | 110,54600 € |

