
PI2127-EVAL1 | |
---|---|
DigiKey Part Number | 1102-1060-ND |
Manufacturer | |
Manufacturer Product Number | PI2127-EVAL1 |
Description | EVAL BOARD FOR PI2127 |
Customer Reference | |
Detailed Description | PI2127 Picor® Cool-ORing® ORing Controller / Load Share Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vicor Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Power Management | |
Function | ORing Controller / Load Share | |
Embedded | No | |
Utilized IC / Part | PI2127 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |