


NBM2317D60E1560T0R | |
|---|---|
DigiKey Part Number | 1102-6149-ND |
Manufacturer | |
Manufacturer Product Number | NBM2317D60E1560T0R |
Description | EVAL BOARD NBM2317X60E1560YZZ |
Customer Reference | |
Detailed Description | NBM2317x60E1560yzz VI Chip® NBM™ 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vicor Corporation | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 13.5V | |
Current - Output | 60A | |
Voltage - Input | 38V ~ 60V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | NBM2317x60E1560yzz | |
Note | - |

