Non-Isolated PoL Module DC DC Converter 1 Output 12.2V 82A 40V - 60V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module DC DC Converter 1 Output 12.2V 82A 40V - 60V Input
DCM3717 High-Density 48 V DC-DC Converter Modules from Vicor PIO | DigiKey

DCM3717S60D13K0TN1

DigiKey Part Number
1102-DCM3717S60D13K0TN1-ND
Manufacturer
Manufacturer Product Number
DCM3717S60D13K0TN1
Description
Non-Isolated PoL Module DC
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 12.2V 82A 40V - 60V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
40V
Voltage - Input (Max)
60V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
82A
Power (Watts)
1000 W
Applications
ITE (Commercial)
Features
Adjustable Output
Operating Temperature
-40°C ~ 125°C (With Derating)
Efficiency
96%
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
14-SMD Module
Size / Dimension
1.45" L x 0.68" W x 0.20" H (36.7mm x 17.3mm x 5.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE, UKCA
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1225,56000 €225,56 €
10188,06300 €1.880,63 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:225,56000 €
Unit Price with VAT:279,69440 €