Enclosed DC DC Converter 1 Output 12V 41.67A 420V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCM3714VD2K13E0C01

DigiKey Part Number
1102-5549-ND
Manufacturer
Manufacturer Product Number
DCM3714VD2K13E0C01
Description
DC/DC CONVERTER 12V 500W
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 12V 41.67A 420V Input
Datasheet
 Datasheet
EDA/CAD Models
DCM3714VD2K13E0C01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
41.67A
Manufacturer
Vicor Corporation
Power (Watts)
500W
Series
Applications
ITE (Commercial)
Packaging
Box
Efficiency
92%
Part Status
Active
Operating Temperature
-20°C ~ 100°C
Type
Enclosed
Mounting Type
Chassis Mount
Voltage - Input (Min)
160V
Size / Dimension
3.74" L x 1.40" W x 0.37" H (95.1mm x 35.5mm x 9.3mm)
Voltage - Input (Max)
420V
Approval Agency
CE, cTUVus
Number of Outputs
1
Base Product Number
Voltage - Output 1
12V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1938,22000 €938,22 €
Manufacturers Standard Package
Unit Price without VAT:938,22000 €
Unit Price with VAT:1.163,39280 €