
DCM3714VD2J13D0C01 | |
|---|---|
DigiKey Part Number | 1102-5511-ND |
Manufacturer | |
Manufacturer Product Number | DCM3714VD2J13D0C01 |
Description | DC/DC CONVERTER 12V 400W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 12V 33.3A 400V Input |
Datasheet | Datasheet |
EDA/CAD Models | DCM3714VD2J13D0C01 Models |
Category | Current - Output (Max) 33.3A |
Manufacturer Vicor Corporation | Power (Watts) 400W |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency 93.2% |
Part Status Active | Operating Temperature -20°C ~ 100°C |
Type Enclosed | Mounting Type Chassis Mount |
Voltage - Input (Min) 200V | Size / Dimension 3.75" L x 1.40" W x 0.37" H (95.1mm x 35.5mm x 9.3mm) |
Voltage - Input (Max) 400V | Approval Agency CE |
Number of Outputs 1 | Base Product Number |
Voltage - Output 1 12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 928,31000 € | 928,31 € |
| Unit Price without VAT: | 928,31000 € |
|---|---|
| Unit Price with VAT: | 1.151,10440 € |

