
DCM3714VD2H53E0T01 | |
|---|---|
DigiKey Part Number | 1102-5515-ND |
Manufacturer | |
Manufacturer Product Number | DCM3714VD2H53E0T01 |
Description | DC/DC CONVERTER 48V 500W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 48V 10.42A 400V Input |
Datasheet | Datasheet |
EDA/CAD Models | DCM3714VD2H53E0T01 Models |
Category | Current - Output (Max) 10.42A |
Manufacturer Vicor Corporation | Power (Watts) 500W |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency 93.4% |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Type Enclosed | Mounting Type Chassis Mount |
Voltage - Input (Min) 200V | Size / Dimension 3.75" L x 1.40" W x 0.37" H (95.1mm x 35.5mm x 9.3mm) |
Voltage - Input (Max) 400V | Approval Agency CE |
Number of Outputs 1 | Base Product Number |
Voltage - Output 1 48V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 961,76000 € | 961,76 € |
| Unit Price without VAT: | 961,76000 € |
|---|---|
| Unit Price with VAT: | 1.192,58240 € |


