
DCM3714BD2J13D0T09 | |
|---|---|
DigiKey Part Number | 1102-5544-ND |
Manufacturer | |
Manufacturer Product Number | DCM3714BD2J13D0T09 |
Description | DC DC CONVERTER 12V 400W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 33.33A 180V - 420V Input |
Datasheet | Datasheet |
Category | Power (Watts) 400 W |
Mfr | Voltage - Isolation 2.121 kV |
Series | Applications ITE (Commercial) |
Packaging Box | Features Remote On/Off, OCP, OTP, OVP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Isolated Module | Efficiency 93.2% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 180V | Package / Case 9-DIP Module |
Voltage - Input (Max) 420V | Size / Dimension 3.83" L x 1.40" W x 0.37" H (97.3mm x 35.5mm x 9.3mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 33.33A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 807,76000 € | 807,76 € |
| Unit Price without VAT: | 807,76000 € |
|---|---|
| Unit Price with VAT: | 1.001,62240 € |

