
AS39513-ZTWM-15 | |
|---|---|
DigiKey Part Number | AS39513-ZTWM-15TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS39513-ZTWM-15 |
Description | IC RFID TRANSP 13.56MHZ 25UFBGA |
Customer Reference | |
Detailed Description | RFID Transponder IC 13.56MHz ISO 15693 SPI 2.2V ~ 3.3V 25-UFBGA, WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | RFID Transponder | |
Frequency | 13.56MHz | |
Standards | ISO 15693 | |
Interface | SPI | |
Voltage - Supply | 2.2V ~ 3.3V | |
Operating Temperature | -20°C ~ 55°C | |
Mounting Type | Surface Mount | |
Package / Case | 25-UFBGA, WLCSP | |
Supplier Device Package | - |

