
CCK17P/90 | |
|---|---|
DigiKey Part Number | CCK17P/90-ND |
Manufacturer | |
Manufacturer Product Number | CCK17P/90 |
Description | SUBRACK KIT ALUM 12X19 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Aluminum Subrack Kit 5U = 8.750" (222.25mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Subrack Kit | |
Size / Dimension | 12.000" L x 19.000" W (304.80mm x 482.60mm) | |
Height | 5U = 8.750" (222.25mm) | |
Card Size Range | 6.000" ~ 8.000" H x 9.600" L (152.40mm ~ 203.20mm x 243.84mm) | |
Guide Method | Card Guide | |
Material | Aluminum | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 196,93000 € | 196,93 € |
| Unit Price without VAT: | 196,93000 € |
|---|---|
| Unit Price with VAT: | 244,19320 € |

