Plugboard, Card Edge Non-Plated Through Hole (NPTH) Pad Per Hole (Round), Ground Plane 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8804

DigiKey Part Number
V1136-ND
Manufacturer
Manufacturer Product Number
8804
Description
PLUGBOARD CARD EDGE NPTH
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Plugboard, Card Edge Non-Plated Through Hole (NPTH) Pad Per Hole (Round), Ground Plane 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vector Electronics
Series
Packaging
Bulk
Part Status
Active
Proto Board Type
Plugboard, Card Edge
Plating
Non-Plated Through Hole (NPTH)
Pitch
0.100" (2.54mm)
Circuit Pattern
Pad Per Hole (Round), Ground Plane
Edge Contacts
100 @ 0.125" (3.18mm)
Hole Diameter
0.042" (1.07mm)
Size / Dimension
10.50" L x 5.30" W (266.7mm x 134.6mm)
Board Thickness
0.062" (1.57mm) 1/16"
Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
155,78000 €55,78 €
549,21600 €246,08 €
1046,87300 €468,73 €
2544,14560 €1.103,64 €
5042,32920 €2.116,46 €
10040,70060 €4.070,06 €
Manufacturers Standard Package
Unit Price without VAT:55,78000 €
Unit Price with VAT:69,16720 €