
64P44 | |
|---|---|
DigiKey Part Number | V1119-ND |
Manufacturer | |
Manufacturer Product Number | 64P44 |
Description | BREADBRD PREPUNCHED INSULAT NPTH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Breadboard, Prepunched Insulating Non-Plated Through Hole (NPTH) 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | Breadboard, Prepunched Insulating | |
Plating | Non-Plated Through Hole (NPTH) | |
Pitch | 0.100" (2.54mm) | |
Circuit Pattern | - | |
Edge Contacts | - | |
Hole Diameter | 0.042" (1.07mm) | |
Size / Dimension | 6.50" L x 4.50" W (165.1mm x 114.3mm) | |
Board Thickness | 0.062" (1.57mm) 1/16" | |
Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,68000 € | 9,68 € |
| 5 | 8,36800 € | 41,84 € |
| 10 | 7,90000 € | 79,00 € |
| 25 | 7,35760 € | 183,94 € |
| 50 | 6,99680 € | 349,84 € |
| 100 | 6,67380 € | 667,38 € |
| 250 | 6,29768 € | 1.574,42 € |
| 500 | 6,04720 € | 3.023,60 € |
| 1.000 | 5,82251 € | 5.822,51 € |
| Unit Price without VAT: | 9,68000 € |
|---|---|
| Unit Price with VAT: | 12,00320 € |



