
MGLS-160128-HT-G-LED04 | |
|---|---|
DigiKey Part Number | MGLS-160128-HT-G-LED04-ND |
Manufacturer | |
Manufacturer Product Number | MGLS-160128-HT-G-LED04 |
Description | GRAPHIC DISPLAY - - - |
Customer Reference | |
Detailed Description | Graphic LCD Display Module 160 x 128 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Varitronix | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Display Type | - | |
Display Mode | - | |
Touchscreen | - | |
Diagonal Screen Size | - | |
Viewing Area | 92.76mm W x 74.20mm H | |
Backlight | - | |
Dot Pixels | 160 x 128 | |
Interface | - | |
Graphics Color | - | |
Background Color | - | |
Dot Size | 0.54mm W x 0.54mm H | |
Dot Pitch | 0.58mm W x 0.58mm H | |
Base Product Number |

