
94797 | |
|---|---|
DigiKey Part Number | 5555-94797-ND |
Manufacturer | |
Manufacturer Product Number | 94797 |
Description | EURO-CMRK-B-111-1216-360-17-50 R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Angle, Rotary Position Flatted Shaft Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Angle, Rotary Position | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360°, Continuous | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | Clockwise Increase, Programmable | |
Actuator Type | Flatted Shaft | |
Linearity | ±0.5% | |
Resistance | 200 MOhms | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | - | |
Termination Style | Cable | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,09000 € | 106,09 € |
| 5 | 98,75400 € | 493,77 € |
| 10 | 96,01700 € | 960,17 € |
| 25 | 92,74160 € | 2.318,54 € |
| 50 | 90,49900 € | 4.524,95 € |
| Unit Price without VAT: | 106,09000 € |
|---|---|
| Unit Price with VAT: | 131,55160 € |

