Uncoated Ferrite Core Toroid Type Length Width 3.386" (86.00mm) Diameter 1.012" (25.70mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T60006L2080W531

DigiKey Part Number
2258-T60006L2080W531-ND
Manufacturer
Manufacturer Product Number
T60006L2080W531
Description
FERRITE CORE TOROID 35UH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Uncoated Ferrite Core Toroid Type Length Width 3.386" (86.00mm) Diameter 1.012" (25.70mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
VACUUMSCHMELZE
Series
-
Packaging
Box
Part Status
Active
Core Type
Toroid
Diameter
3.386" (86.00mm)
Inductance Factor (Al)
35 µH
Gap
Ungapped
Effective Length (le) mm
204.0
Effective Area (Ae) mm²
228.0
Finish
Uncoated
Height
1.012" (25.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
51033,36976 €17.018,58 €
Unit Price without VAT:33,36976 €
Unit Price with VAT:41,37850 €