TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-220-3

UCC383T-3

DigiKey Part Number
2156-UCC383T-3-ND
Manufacturer
Unitrode
Manufacturer Product Number
UCC383T-3
Description
IC REG LINEAR 3.3V 3A TO220-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-220-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
9V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1V @ 3A
Current - Output
Current - Quiescent (Iq)
650 µA
Control Features
-
Protection Features
Over Temperature, Reverse Polarity, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 650
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 20 days from Rochester Electronics LLC
A separate 107,23 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
584,44345 €257,72 €
Unit Price without VAT:4,44345 €
Unit Price with VAT:5,50988 €