
UCC28513DWR | |
|---|---|
DigiKey Part Number | 2156-UCC28513DWR-ND |
Manufacturer | Unitrode |
Manufacturer Product Number | UCC28513DWR |
Description | UCC28513 ADVANCED PFC/PWM COMBIN |
Customer Reference | |
Detailed Description | PFC IC Average Current 200kHz 20-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Unitrode | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mode | Average Current | |
Frequency - Switching | 200kHz | |
Current - Startup | 100 µA | |
Voltage - Supply | 9.7V ~ 18V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Bulk: | 96851 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 79 | 3,26165 € | 257,67 € |
| Unit Price without VAT: | 3,26165 € |
|---|---|
| Unit Price with VAT: | 4,04445 € |

