
UTD2052CL+ | |
|---|---|
DigiKey Part Number | 5426-UTD2052CL+-ND |
Manufacturer | |
Manufacturer Product Number | UTD2052CL+ |
Description | 50 MHZ, 2 CH, 500MSA/S, DSO |
Customer Reference | |
Detailed Description | 50 MHz Bench, Digital Oscilloscopes USB Interface LCD Display 2 Analog Channel Record, Playback, Save |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | UNI-TREND TECHNOLOGY EU GmbH | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bench, Digital | |
Bandwidth | 50 MHz | |
Channels | 2 Analog | |
Display Type | LCD | |
Interface | USB | |
Memory Size | 64kpts | |
Function | Record, Playback, Save | |
Probe Type | - | |
Sampling Rate (Per Second) | 500M | |
Input Impedance | 1M - 18pF | |
Rise Time (Typ) | 7 ns | |
Voltage - Input (Max) | - | |
Voltage - Supply | 100 ~ 240VAC | |
Includes | Connector, Software |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 185,02000 € | 185,02 € |
| Unit Price without VAT: | 185,02000 € |
|---|---|
| Unit Price with VAT: | 229,42480 € |

