Mosfet Array 30V 4.9A (Ta) 2W (Ta) Surface Mount 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UMWIRF7303TR

DigiKey Part Number
4518-UMWIRF7303TR-ND - Tape & Reel (TR)
4518-UMWIRF7303TRCT-ND - Cut Tape (CT)
4518-UMWIRF7303TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMWIRF7303TR
Description
MOSFET 2N-CH 30V 4.9A 8SOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 4.9A (Ta) 2W (Ta) Surface Mount 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
UMW
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
4.9A (Ta)
Rds On (Max) @ Id, Vgs
50mOhm @ 2.4A, 10V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
25nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
520pF @ 25V
Power - Max
2W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,90000 €0,90 €
100,56000 €5,60 €
1000,36640 €36,64 €
5000,28282 €141,41 €
1.0000,25592 €255,92 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,22173 €665,19 €
6.0000,20451 €1.227,06 €
9.0000,19574 €1.761,66 €
15.0000,18588 €2.788,20 €
21.0000,18288 €3.840,48 €
Manufacturers Standard Package
Unit Price without VAT:0,90000 €
Unit Price with VAT:1,11600 €