
STP4925A | |
|---|---|
DigiKey Part Number | 4518-STP4925ATR-ND - Tape & Reel (TR) 4518-STP4925ACT-ND - Cut Tape (CT) 4518-STP4925ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STP4925A |
Description | MOSFET 2P-CH 30V 7.2A 8SOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 7.2A (Ta) 2.8W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | UMW | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 7.2A (Ta) | |
Rds On (Max) @ Id, Vgs | 25mOhm @ 7.2A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 24nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1650pF @ 15V | |
Power - Max | 2.8W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,46000 € | 4,60 € |
| 100 | 0,29830 € | 29,83 € |
| 500 | 0,22848 € | 114,24 € |
| 1.000 | 0,20598 € | 205,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17737 € | 532,11 € |
| 6.000 | 0,16296 € | 977,76 € |
| 9.000 | 0,15562 € | 1.400,58 € |
| 15.000 | 0,14737 € | 2.210,55 € |
| 21.000 | 0,14249 € | 2.992,29 € |
| 30.000 | 0,13985 € | 4.195,50 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,91760 € |

