25V, 15V Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25V, 15V Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23
PSM712-LF-T7

PSM712-LF-T7

DigiKey Part Number
4518-PSM712-LF-T7TR-ND - Tape & Reel (TR)
4518-PSM796121-ND - Tape & Reel (TR)
4518-PSM712-LF-T7CT-ND - Cut Tape (CT)
4518-PSM712-LF-T7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PSM712-LF-T7
Description
TVS DIODE 12VWM 7VWM SOT23
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
25V, 15V Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
12V (Max), 7V (Max)
Voltage - Breakdown (Min)
13.3V, 7.5V
Voltage - Clamping (Max) @ Ipp
25V, 15V
Current - Peak Pulse (10/1000µs)
7A (8/20µs)
Power - Peak Pulse
150W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
45pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21.300
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,73000 €0,73 €
100,52400 €5,24 €
250,47240 €11,81 €
1000,41480 €41,48 €
2500,38736 €96,84 €
5000,37084 €185,42 €
1.0000,35724 €357,24 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,34042 €1.021,26 €
6.0000,33220 €1.993,20 €
9.0000,32808 €2.952,72 €
15.0000,32352 €4.852,80 €
21.0000,32085 €6.737,85 €
Manufacturers Standard Package
Unit Price without VAT:0,73000 €
Unit Price with VAT:0,90520 €