
| 10C24-N125-I5-AQ-H | |
|---|---|
| DigiKey Part Number | 633-10C24-N125-I5-AQ-H-ND | 
| Manufacturer | |
| Manufacturer Product Number | 10C24-N125-I5-AQ-H | 
| Description | DC DC CONVERTER 10000V 60W | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | High Voltage - Non-Isolated Module DC DC Converter 1 Output 10000V 12.5mA 23V - 30V Input | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | High Voltage - Non-Isolated Module | |
| Number of Outputs | 1 | |
| Voltage - Input (Min) | 23V | |
| Voltage - Input (Max) | 30V | |
| Voltage - Output 1 | ||
| Voltage - Output 2 | - | |
| Voltage - Output 3 | - | |
| Voltage - Output 4 | - | |
| Current - Output (Max) | 12.5mA | |
| Power (Watts) | 60 W | |
| Applications | ITE (Commercial) | |
| Features | Heat Sink | |
| Operating Temperature | -40°C ~ 65°C | |
| Efficiency | - | |
| Mounting Type | Through Hole | |
| Package / Case | Module | |
| Size / Dimension | 8.00" L x 4.50" W x 1.46" H (203.2mm x 114.3mm x 37.2mm) | |
| Supplier Device Package | - | |
| Control Features | Enable, Active Low | |
| Approval Agency | CE, cURus | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 1.709,89000 € | 1.709,89 € | 
| Unit Price without VAT: | 1.709,89000 € | 
|---|---|
| Unit Price with VAT: | 2.120,26360 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece