
10LE24-N4-AZ | |
|---|---|
DigiKey Part Number | 633-10LE24-N4-AZ-ND |
Manufacturer | |
Manufacturer Product Number | 10LE24-N4-AZ |
Description | DC/DC CONVERTER 10000V 4W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 10000V 400µA 30V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ULTRAVOLT / Advanced Energy | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 23V | |
Voltage - Input (Max) | 30V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 10000V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 400µA | |
Power (Watts) | 4W | |
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | 10°C ~ 45°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.00" L x 3.81" W x 1.50" H (152.4mm x 96.8mm x 38.2mm) | |
Approval Agency | CE, cURus | |
Standard Number | 60950-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.405,05000 € | 1.405,05 € |
| Unit Price without VAT: | 1.405,05000 € |
|---|---|
| Unit Price with VAT: | 1.742,26200 € |

