
K292J-A-SMPP(LD) | |
|---|---|
DigiKey Part Number | 4912-K292J-A-SMPP(LD)-ND |
Manufacturer | |
Manufacturer Product Number | K292J-A-SMPP(LD) |
Description | COAX ADAPT SMP TO 2.92MM |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 2.92mm (OS-2.9) Jack, Female Socket To SMP Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Mfr | Style Straight |
Packaging Retail Package | Mounting Type Free Hanging (In-Line) |
Part Status Active | Fastening Type Snap-On, Threaded |
Adapter Type Plug to Jack | Frequency - Max 40 GHz |
Conversion Type Between Series | Center Contact Plating Gold |
Adapter Series | Body Material Stainless Steel |
Center Gender Female to Male | Center Contact Material Beryllium Copper |
Convert From (Adapter End) 2.92mm (OS-2.9) Jack, Female Socket | Mating Cycles 500 |
Convert To (Adapter End) SMP Plug, Male Pin | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,76000 € | 86,76 € |
| 10 | 78,08900 € | 780,89 € |
| 25 | 70,27840 € | 1.756,96 € |
| 50 | 63,24960 € | 3.162,48 € |
| Unit Price without VAT: | 86,76000 € |
|---|---|
| Unit Price with VAT: | 107,58240 € |


