10BASE2-0.5BW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10BASE2-2BW

DigiKey Part Number
4912-10BASE2-2BW-ND
Manufacturer
Manufacturer Product Number
10BASE2-2BW
Description
COAX CBL BNC TO BNC 6.6'
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC RG-58A/U 78.7" (2.0m) 6.6'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TYCLON
Series
-
Packaging
Retail Package
Part Status
Active
Style
BNC to BNC
1st Connector
BNC Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
BNC Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
78.7" (2.0m) 6.6'
Cable Type
RG-58A/U
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
3 GHz
Color
Black
Features
-
Operating Temperature
-
Ingress Protection
-
Grade
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 167
MARKETPLACE PRODUCT
Will ship in approximately 2 days from TYCLON
A separate shipping fee may apply.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
19,41000 €9,41 €
108,55900 €85,59 €
257,79040 €194,76 €
507,09100 €354,55 €
Unit Price without VAT:9,41000 €
Unit Price with VAT:11,66840 €