Cable Assembly Coaxial BNC to BNC RG-58A/U 19.69" (500.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10BASE2-0.5BW

DigiKey Part Number
4912-10BASE2-0.5BW-ND
Manufacturer
Manufacturer Product Number
10BASE2-0.5BW
Description
COAX CBL BNC TO BNC 19.6"
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC RG-58A/U 19.69" (500.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TYCLON
Series
-
Packaging
Retail Package
Part Status
Active
Style
BNC to BNC
1st Connector
BNC Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
BNC Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
19.69" (500.00mm)
Cable Type
RG-58A/U
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
3 GHz
Color
Black
Features
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 74
MARKETPLACE PRODUCT
Will ship in approximately 2 days from TYCLON
A separate shipping fee may apply.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
18,03000 €8,03 €
107,31500 €73,15 €
256,99680 €174,92 €
506,68680 €334,34 €
Unit Price without VAT:8,03000 €
Unit Price with VAT:9,95720 €