BF-100.000MBE-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 3,81465 €
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 3,81465 €
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 7,74384 €
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 7,74384 €
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 4,60736 €
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 4,60736 €
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: 2,72461 €
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: 2,72461 €
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: 2,24826 €
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: 2,24826 €
Datasheet

Direct


ECS Inc.
In Stock: 3.229
Unit Price: 5,78000 €
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: 4,22000 €
Datasheet

Direct


Suntsu Electronics, Inc.
In Stock: 57
Unit Price: 2,74000 €
Datasheet
BF7 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BF-100.000MBE-T

DigiKey Part Number
887-1528-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BF-100.000MBE-T
Description
XTAL OSC XO 100.0000MHZ LVDS SMD
Customer Reference
Detailed Description
100 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Base Resonator
Type
Frequency
100 MHz
Function
Enable/Disable
Output
LVDS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
80mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.059" (1.50mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes