
| AZ-16.000MFHI-T | |
|---|---|
| DigiKey Part Number | 887-AZ-16.000MFHI-TTR-ND - Tape & Reel (TR) 887-AZ-16.000MFHI-TCT-ND - Cut Tape (CT) 887-AZ-16.000MFHI-TDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | AZ-16.000MFHI-T | 
| Description | CRYSTAL 16.0000MHZ 16PF SMD | 
| Customer Reference | |
| Detailed Description | 16 MHz ±30ppm Crystal 16pF 100 Ohms 4-SMD, No Lead | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Obsolete | |
| Type | MHz Crystal | |
| Frequency | 16 MHz | |
| Frequency Stability | ±30ppm | |
| Frequency Tolerance | ±30ppm | |
| Load Capacitance | 16pF | |
| ESR (Equivalent Series Resistance) | 100 Ohms | |
| Operating Mode | Fundamental | |
| Operating Temperature | -40°C ~ 85°C | |
| Ratings | AEC-Q200 | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | 4-SMD (2.5x2) | |
| Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
| Height - Seated (Max) | 0.024" (0.60mm) | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece