Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

8Z-27.120MAAV-T | |
|---|---|
DigiKey Part Number | 887-1989-2-ND - Tape & Reel (TR) 887-1989-1-ND - Cut Tape (CT) 887-1989-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8Z-27.120MAAV-T |
Description | CRYSTAL 27.1200MHZ 8PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 27.12 MHz ±30ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 8Z-27.120MAAV-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27.12 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,52800 € | 5,28 € |
| 25 | 0,49960 € | 12,49 € |
| 50 | 0,47880 € | 23,94 € |
| 100 | 0,45900 € | 45,90 € |
| 250 | 0,43404 € | 108,51 € |
| 500 | 0,41608 € | 208,04 € |
| 1.000 | 0,39887 € | 398,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,37306 € | 1.119,18 € |
| 6.000 | 0,35764 € | 2.145,84 € |
| 9.000 | 0,34893 € | 3.140,37 € |
| 15.000 | 0,33825 € | 5.073,75 € |
| 21.000 | 0,33141 € | 6.959,61 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,75640 € |






