


STGIPNS3HD60-H | |
|---|---|
DigiKey Part Number | 497-STGIPNS3HD60-HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STGIPNS3HD60-H |
Description | IGBT IPM 600V 3A 26-PWRSMD MOD |
Customer Reference | |
Detailed Description | Power Driver Module IGBT 3 Phase Inverter 600 V 3 A 26-PowerSMD Module, Gull Wing |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | IGBT | |
Configuration | 3 Phase Inverter | |
Current | 3 A | |
Voltage | 600 V | |
Voltage - Isolation | 1000Vrms | |
Mounting Type | Surface Mount | |
Package / Case | 26-PowerSMD Module, Gull Wing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 3,64353 € | 1.457,41 € |
| Unit Price without VAT: | 3,64353 € |
|---|---|
| Unit Price with VAT: | 4,51798 € |

