
9HT12-32.768KAZF-T | |
|---|---|
DigiKey Part Number | 887-1855-2-ND - Tape & Reel (TR) 887-1855-1-ND - Cut Tape (CT) 887-1855-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9HT12-32.768KAZF-T |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±30ppm Crystal 12.5pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 90 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (1.6x1) | |
Size / Dimension | 0.063" L x 0.039" W (1.60mm x 1.00mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,88000 € | 8,80 € |
| 25 | 0,83280 € | 20,82 € |
| 50 | 0,79820 € | 39,91 € |
| 100 | 0,76520 € | 76,52 € |
| 250 | 0,72368 € | 180,92 € |
| 500 | 0,69376 € | 346,88 € |
| 1.000 | 0,66507 € | 665,07 € |
| 2.500 | 0,63202 € | 1.580,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,60303 € | 3.015,15 € |
| 10.000 | 0,57816 € | 5.781,60 € |
| 15.000 | 0,56410 € | 8.461,50 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,26480 € |

