
7X-19.200MBA-T | |
|---|---|
DigiKey Part Number | 887-1400-2-ND - Tape & Reel (TR) 887-1400-1-ND - Cut Tape (CT) 887-1400-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7X-19.200MBA-T |
Description | XTAL OSC XO 19.2000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 19.2 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -10°C ~ 70°C | |
Current - Supply (Max) | 20mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| 10 | 1,52200 € | 15,22 € |
| 25 | 1,43880 € | 35,97 € |
| 50 | 1,37940 € | 68,97 € |
| 100 | 1,32240 € | 132,24 € |
| 250 | 1,25056 € | 312,64 € |
| 500 | 1,19886 € | 599,43 € |
| 1.000 | 1,14935 € | 1.149,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,07510 € | 3.225,30 € |
| 6.000 | 1,03079 € | 6.184,74 € |
| Unit Price without VAT: | 1,75000 € |
|---|---|
| Unit Price with VAT: | 2,17000 € |

