
7V-16.000MAAV-T | |
---|---|
DigiKey Part Number | 887-1799-2-ND - Tape & Reel (TR) 887-1799-1-ND - Cut Tape (CT) 887-1799-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7V-16.000MAAV-T |
Description | CRYSTAL 16.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 7V-16.000MAAV-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,61000 € | 0,61 € |
10 | 0,52700 € | 5,27 € |
25 | 0,49800 € | 12,45 € |
50 | 0,47720 € | 23,86 € |
100 | 0,45750 € | 45,75 € |
250 | 0,43264 € | 108,16 € |
500 | 0,41472 € | 207,36 € |
1.000 | 0,39757 € | 397,57 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,37184 € | 1.115,52 € |
6.000 | 0,35648 € | 2.138,88 € |
9.000 | 0,34779 € | 3.130,11 € |
15.000 | 0,33715 € | 5.057,25 € |
21.000 | 0,33033 € | 6.936,93 € |
Unit Price without VAT: | 0,61000 € |
---|---|
Unit Price with VAT: | 0,75640 € |