Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

7M40070007 | |
|---|---|
DigiKey Part Number  | 7M40070007-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | 7M40070007  | 
Description  | CRYSTAL 40.0000MHZ 10PF SMD  | 
Customer Reference  | |
Detailed Description  | 40 MHz ±10ppm Crystal 10pF 4-SMD, No Lead  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Type  | MHz Crystal  | |
Frequency  | 40 MHz  | |
Frequency Stability  | ±10ppm  | |
Frequency Tolerance  | ±10ppm  | |
Load Capacitance  | 10pF  | |
Operating Mode  | -  | |
Operating Temperature  | -20°C ~ 70°C  | |
Ratings  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | ||
Supplier Device Package  | 4-SMD (3.2x2.5)  | |
Size / Dimension  | 0.126" L x 0.098" W (3.20mm x 2.50mm)  | |
Height - Seated (Max)  | 0.031" (0.80mm)  | 






