
| 7M-16.000MAHV-T | |
|---|---|
| DigiKey Part Number | 887-2555-2-ND - Tape & Reel (TR) 887-2555-1-ND - Cut Tape (CT) 887-2555-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 7M-16.000MAHV-T | 
| Description | CRYSTAL 16.0000MHZ 8PF SMD | 
| Manufacturer Standard Lead Time | 17 Weeks | 
| Customer Reference | |
| Detailed Description | 16 MHz ±30ppm Crystal 8pF 100 Ohms 4-SMD, No Lead | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 7M-16.000MAHV-T Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | MHz Crystal | |
| Frequency | 16 MHz | |
| Frequency Stability | ±30ppm | |
| Frequency Tolerance | ±30ppm | |
| Load Capacitance | 8pF | |
| ESR (Equivalent Series Resistance) | 100 Ohms | |
| Operating Mode | Fundamental | |
| Operating Temperature | -40°C ~ 85°C | |
| Ratings | - | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | 4-SMD (3.2x2.5) | |
| Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
| Height - Seated (Max) | 0.031" (0.80mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,52000 € | 0,52 € | 
| 10 | 0,45600 € | 4,56 € | 
| 25 | 0,43120 € | 10,78 € | 
| 50 | 0,41360 € | 20,68 € | 
| 100 | 0,39650 € | 39,65 € | 
| 250 | 0,37500 € | 93,75 € | 
| 500 | 0,35944 € | 179,72 € | 
| 1.000 | 0,34458 € | 344,58 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | 0,32227 € | 966,81 € | 
| 6.000 | 0,30896 € | 1.853,76 € | 
| 9.000 | 0,30142 € | 2.712,78 € | 
| 15.000 | 0,29220 € | 4.383,00 € | 
| 21.000 | 0,28629 € | 6.012,09 € | 
| 30.000 | 0,28015 € | 8.404,50 € | 
| Unit Price without VAT: | 0,52000 € | 
|---|---|
| Unit Price with VAT: | 0,64480 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece